Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4295GV26HTMA1

DigiKey Part Number
TLE4295GV26HTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4295GV26HTMA1
Description
IC REG LIN 2.6V 30MA PG-SCT595-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
200 µA
Mfr
Current - Supply (Max)
4 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Power Fail
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.6V
Package / Case
6-SMD (5 Leads), Gull Wing
Voltage Dropout (Max)
0.4V @ 20mA
Supplier Device Package
PG-SCT595-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.