Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-SSOP-14-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-SSOP-14-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4291EXUMA2

DigiKey Part Number
TLE4291EXUMA2TR-ND - Tape & Reel (TR)
TLE4291EXUMA2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE4291EXUMA2
Description
IC REG LIN 5V 450MA PG-SSOP-14-2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-SSOP-14-2
Datasheet
 Datasheet
EDA/CAD Models
TLE4291EXUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
300 µA
Mfr
Current - Supply (Max)
30 mA
Series
PSRR
65dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Control Features
Enable, Reset, Watchdog
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.5V @ 300mA
Supplier Device Package
PG-SSOP-14-2
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,22300 €12,23 €
251,11320 €27,83 €
1000,99290 €99,29 €
2500,93540 €233,85 €
5000,90076 €450,38 €
1.0000,87224 €872,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,84213 €2.105,33 €
5.0000,82399 €4.119,95 €
7.5000,81490 €6.111,75 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €