


TLE4291EXUMA2 | |
|---|---|
DigiKey Part Number | TLE4291EXUMA2TR-ND - Tape & Reel (TR) TLE4291EXUMA2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE4291EXUMA2 |
Description | IC REG LIN 5V 450MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4291EXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97610 € | 97,61 € |
| 250 | 0,91960 € | 229,90 € |
| 500 | 0,88554 € | 442,77 € |
| 1.000 | 0,85750 € | 857,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82790 € | 2.069,75 € |
| 5.000 | 0,81006 € | 4.050,30 € |
| 7.500 | 0,80113 € | 6.008,48 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

