TLE4290GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.200
Unit Price: 1,64000 €
Datasheet

Direct


Texas Instruments
In Stock: 617
Unit Price: 4,07000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO263-5-1
TLE4276G V10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4290GATMA1

DigiKey Part Number
TLE4290GATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4290GATMA1
Description
IC REG LIN 5V 450MA PG-TO263-5-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO263-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4290GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
230 µA
Mfr
Current - Supply (Max)
25 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Delay, Power Good
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.5V @ 300mA
Supplier Device Package
PG-TO263-5-1
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4275ADS50R4Gonsemi3.200NCV4275ADS50R4GOSCT-ND1,64000 €Direct
TLE4275QKTTRQ1Texas Instruments617296-28001-1-ND4,07000 €Direct
Obsolete
Marketplace Stock: 147.785 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

147.785In Stock
Ships from Rochester Electronics, LLC