TLE4285GHTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 21.021
Unit Price: 0,83000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA PG-SCT595-5-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA PG-SCT595-5-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4285GHTSA1

DigiKey Part Number
TLE4285GHTSA1TR-ND - Tape & Reel (TR)
TLE4285GHTSA1CT-ND - Cut Tape (CT)
TLE4285GHTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4285GHTSA1
Description
IC REG LIN 5V 15MA PG-SCT595-5-2
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 15mA PG-SCT595-5-2
Datasheet
 Datasheet
EDA/CAD Models
TLE4285GHTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
PSRR
60dB (100Hz)
Series
Control Features
Power Fail
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
6-SMD (5 Leads), Gull Wing
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
PG-SCT595-5-2
Voltage Dropout (Max)
1.1V @ 10mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE42962GV50HTSA1Infineon Technologies21.021TLE42962GV50HTSA1CT-ND0,83000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes