


TLE4284DV26ATMA1 | |
|---|---|
DigiKey Part Number | TLE4284DV26ATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4284DV26ATMA1 |
Description | IC REG LIN 2.6V 1A PG-TO252-3-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.6 mA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package PG-TO252-3-11 |
Voltage Dropout (Max) 1.4V @ 1A | Base Product Number |

