


TLE4284DV15ATMA1 | |
|---|---|
DigiKey Part Number | TLE4284DV15ATMA1TR-ND - Tape & Reel (TR) TLE4284DV15ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE4284DV15ATMA1 |
Description | IC REG LIN 1.5V 1A PG-TO252-3-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4284DV15ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01320 € | 25,33 € |
| 100 | 0,90220 € | 90,22 € |
| 250 | 0,84932 € | 212,33 € |
| 500 | 0,81742 € | 408,71 € |
| 1.000 | 0,79118 € | 791,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73123 € | 1.828,08 € |
| 5.000 | 0,71512 € | 3.575,60 € |
| 7.500 | 0,70705 € | 5.302,88 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

