


TLE42794GXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE42794GXUMA2TR-ND - Tape & Reel (TR) 448-TLE42794GXUMA2CT-ND - Cut Tape (CT) 448-TLE42794GXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42794GXUMA2 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42794GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69600 € | 17,40 € |
| 100 | 0,61550 € | 61,55 € |
| 250 | 0,57700 € | 144,25 € |
| 500 | 0,55382 € | 276,91 € |
| 1.000 | 0,54301 € | 543,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51457 € | 1.286,42 € |
| 5.000 | 0,50242 € | 2.512,10 € |
| 7.500 | 0,49634 € | 3.722,55 € |
| 12.500 | 0,48960 € | 6.120,00 € |
| 17.500 | 0,48566 € | 8.499,05 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

