Direct
Similar




TLE42794GMXUMA1 | |
|---|---|
DigiKey Part Number | TLE42794GMXUMA1TR-ND - Tape & Reel (TR) TLE42794GMXUMA1CT-ND - Cut Tape (CT) TLE42794GMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42794GMXUMA1 |
Description | IC REG LINEAR 5V 150MA PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 280 µA |
Mfr | Current - Supply (Max) 8 mA |
Series | PSRR 70dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package PG-DSO-14 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42794GMXUMA2 | Infineon Technologies | 32.000 | TLE42794GMXUMA2TR-ND | 0,83291 € | Direct |
| NCV4269CD250R2G | onsemi | 9.263 | 488-NCV4269CD250R2GCT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65008 € | 1.625,20 € |
| 5.000 | 0,63504 € | 3.175,20 € |
| 7.500 | 0,62751 € | 4.706,32 € |
| 12.500 | 0,61916 € | 7.739,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



