


TLE4278GXUMA3 | |
|---|---|
DigiKey Part Number | 448-TLE4278GXUMA3TR-ND - Tape & Reel (TR) 448-TLE4278GXUMA3CT-ND - Cut Tape (CT) 448-TLE4278GXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4278GXUMA3 |
Description | IC REG LIN 5V 200MA PG-DSO-14-30 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,28760 € | 32,19 € |
| 100 | 1,15080 € | 115,08 € |
| 250 | 1,08556 € | 271,39 € |
| 500 | 1,05140 € | 525,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97973 € | 2.449,32 € |
| 5.000 | 0,95915 € | 4.795,75 € |
| 7.500 | 0,94884 € | 7.116,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

