Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO220-5-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO220-5-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4276VAKSA1

DigiKey Part Number
TLE4276VAKSA1-ND
Manufacturer
Manufacturer Product Number
TLE4276VAKSA1
Description
IC REG LIN POS ADJ 400MA TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO220-5-3
Datasheet
 Datasheet
EDA/CAD Models
TLE4276VAKSA1 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Iq)
200 µA
Mfr
Current - Supply (Max)
25 mA
Series
PSRR
54dB (100Hz)
Packaging
Tube
Control Features
Inhibit
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Max)
Supplier Device Package
PG-TO220-5-3
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.