


TLE4276SVNKSA1 | |
|---|---|
DigiKey Part Number | TLE4276SVNKSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4276SVNKSA1 |
Description | IC REG LIN POS ADJ 400MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA P-TO220-5-43 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4276SVNKSA1 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Inhibit |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-220-5 |
Voltage - Output (Max) | Supplier Device Package P-TO220-5-43 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |

