Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4276DVATMA2

DigiKey Part Number
448-TLE4276DVATMA2TR-ND - Tape & Reel (TR)
448-TLE4276DVATMA2CT-ND - Cut Tape (CT)
448-TLE4276DVATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4276DVATMA2
Description
IC REG LIN POS ADJ 400MA TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
TLE4276DVATMA2 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Iq)
200 µA
Mfr
Current - Supply (Max)
25 mA
Series
PSRR
54dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Inhibit
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage - Output (Max)
Supplier Device Package
PG-TO252-5-11
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4276CDTADJRKGonsemi2.087NCV4276CDTADJRKGOSCT-ND1,22000 €Direct
In-Stock: 3.809
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,07800 €20,78 €
251,90080 €47,52 €
1001,70580 €170,58 €
2501,61272 €403,18 €
5001,55664 €778,32 €
1.0001,51047 €1.510,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,46174 €3.654,35 €
5.0001,43236 €7.161,80 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €