


TLE42764EV50XUMA1 | |
|---|---|
DigiKey Part Number | TLE42764EV50XUMA1TR-ND - Tape & Reel (TR) TLE42764EV50XUMA1CT-ND - Cut Tape (CT) TLE42764EV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42764EV50XUMA1 |
Description | IC REG LIN 5V 400MA PG-SSOP-14-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42764EV50XUMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package PG-SSOP-14-2 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 0,99920 € | 24,98 € |
| 100 | 0,88940 € | 88,94 € |
| 250 | 0,83704 € | 209,26 € |
| 500 | 0,80546 € | 402,73 € |
| 1.000 | 0,80192 € | 801,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75201 € | 1.880,02 € |
| 5.000 | 0,73547 € | 3.677,35 € |
| 7.500 | 0,72719 € | 5.453,93 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

