Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42764DV50ATMA1

DigiKey Part Number
TLE42764DV50ATMA1TR-ND - Tape & Reel (TR)
TLE42764DV50ATMA1CT-ND - Cut Tape (CT)
TLE42764DV50ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42764DV50ATMA1
Description
IC REG LIN 5V 400MA PG-TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
TLE42764DV50ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
25 mA
PSRR
54dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25800 €12,58 €
251,14560 €28,64 €
1001,02180 €102,18 €
2500,96276 €240,69 €
5000,92762 €463,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86703 €2.167,57 €
5.0000,84840 €4.242,00 €
7.5000,83907 €6.293,02 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €