


TLE4276 V85 | |
|---|---|
DigiKey Part Number | TLE4276V85-ND |
Manufacturer | |
Manufacturer Product Number | TLE4276 V85 |
Description | IC REG LIN 8.5V 400MA TO220-5-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4276 V85 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tube | Control Features Inhibit |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 8.5V | Package / Case TO-220-5 Formed Leads |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package PG-TO220-5-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06050 € | 530,25 € |
| Unit Price without VAT: | 1,06050 € |
|---|---|
| Unit Price with VAT: | 1,26200 € |

