TLE4275S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.200
Unit Price: 1,62000 €
Datasheet

Similar


onsemi
In Stock: 10.427
Unit Price: 1,24000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO220-5-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO220-5-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4275S

DigiKey Part Number
TLE4275S-ND
Manufacturer
Manufacturer Product Number
TLE4275S
Description
IC REG LIN 5V 450MA TO220-5-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA PG-TO220-5-12
Datasheet
 Datasheet
EDA/CAD Models
TLE4275S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
200 µA
Mfr
Current - Supply (Max)
22 mA
Series
PSRR
60dB (100Hz)
Packaging
Tube
Control Features
Reset
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-220-5
Voltage Dropout (Max)
0.5V @ 300mA
Supplier Device Package
PG-TO220-5-12
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4275ADS50R4Gonsemi3.200NCV4275ADS50R4GOSCT-ND1,62000 €Similar
NCV4275ADT50RKGonsemi10.427NCV4275ADT50RKGOSCT-ND1,24000 €Similar
Obsolete
Marketplace Stock: 12.320 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.320In Stock
Ships from Rochester Electronics, LLC