Direct



TLE4275DATMA1 | |
|---|---|
DigiKey Part Number | TLE4275DATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4275DATMA1 |
Description | IC REG LIN 5V 400MA TO252-5-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5-11 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 22 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package PG-TO252-5-11 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4275CDS50R4G | onsemi | 734 | NCV4275CDS50R4GOSCT-ND | 1,74000 € | Direct |


