


TLE4274GV10ATMA2 | |
|---|---|
DigiKey Part Number | TLE4274GV10ATMA2TR-ND - Tape & Reel (TR) TLE4274GV10ATMA2CT-ND - Cut Tape (CT) TLE4274GV10ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274GV10ATMA2 |
Description | IC REG LIN 10V 400MA TO263-3-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4274GV10ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | PG-TO263-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16680 € | 29,17 € |
| 100 | 1,04180 € | 104,18 € |
| 250 | 0,98208 € | 245,52 € |
| 500 | 0,94610 € | 473,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91650 € | 916,50 € |
| 2.000 | 0,89212 € | 1.784,24 € |
| 3.000 | 0,87991 € | 2.639,73 € |
| 5.000 | 0,86638 € | 4.331,90 € |
| 7.000 | 0,85848 € | 6.009,36 € |
| 10.000 | 0,85088 € | 8.508,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

