


TLE4274GSV25HTSA2 | |
|---|---|
DigiKey Part Number | 448-TLE4274GSV25HTSA2TR-ND - Tape & Reel (TR) 448-TLE4274GSV25HTSA2CT-ND - Cut Tape (CT) 448-TLE4274GSV25HTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274GSV25HTSA2 |
Description | IC REG LIN 2.5V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package PG-SOT223-4 |
Voltage Dropout (Max) 2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55042 € | 550,42 € |
| 2.000 | 0,53396 € | 1.067,92 € |
| 3.000 | 0,52571 € | 1.577,13 € |
| 5.000 | 0,51658 € | 2.582,90 € |
| 7.000 | 0,51123 € | 3.578,61 € |
| 10.000 | 0,50610 € | 5.061,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

