
TLE4274GSV25HTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4274GSV25HTMA1TR-ND - Tape & Reel (TR) 448-TLE4274GSV25HTMA1CT-ND - Cut Tape (CT) 448-TLE4274GSV25HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274GSV25HTMA1 |
Description | IC REG LIN 2.5V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4274GSV25HTMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 2V @ 300mA | Supplier Device Package PG-SOT223-4 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,73760 € | 18,44 € |
| 100 | 0,65120 € | 65,12 € |
| 250 | 0,60988 € | 152,47 € |
| 500 | 0,58494 € | 292,47 € |
| 1.000 | 0,56442 € | 564,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53364 € | 2.134,56 € |
| 8.000 | 0,52220 € | 4.177,60 € |
| 12.000 | 0,51647 € | 6.197,64 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

