Similar
Similar



TLE4274DV33ATMA1 | |
|---|---|
DigiKey Part Number | TLE4274DV33ATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4274DV33ATMA1 |
Description | IC REG LIN 3.3V 400MA TO252-3-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PG-TO252-3-11 |
Voltage Dropout (Max) 1.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42744DV33ATMA1 | Infineon Technologies | 11.885 | TLE42744DV33ATMA1CT-ND | 1,18000 € | Similar |
| TLE42744DV50ATMA1 | Infineon Technologies | 1.658 | TLE42744DV50ATMA1CT-ND | 1,07000 € | Similar |


