


TLE42744GV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE42744GV50ATMA1TR-ND - Tape & Reel (TR) TLE42744GV50ATMA1CT-ND - Cut Tape (CT) TLE42744GV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744GV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO263-3-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744GV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | PG-TO263-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,06680 € | 26,67 € |
| 100 | 0,95080 € | 95,08 € |
| 250 | 0,89544 € | 223,86 € |
| 500 | 0,86212 € | 431,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83468 € | 834,68 € |
| 2.000 | 0,81211 € | 1.624,22 € |
| 3.000 | 0,80079 € | 2.402,37 € |
| 5.000 | 0,78826 € | 3.941,30 € |
| 7.000 | 0,78093 € | 5.466,51 € |
| 10.000 | 0,77389 € | 7.738,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


