


TLE42744EV50XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE42744EV50XUMA1TR-ND - Tape & Reel (TR) 448-TLE42744EV50XUMA1CT-ND - Cut Tape (CT) 448-TLE42744EV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744EV50XUMA1 |
Description | IC REG LIN 5V 400MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744EV50XUMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-SSOP-14-2 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,54990 € | 54,99 € |
| 250 | 0,51500 € | 128,75 € |
| 500 | 0,49396 € | 246,98 € |
| 1.000 | 0,48230 € | 482,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45835 € | 1.145,88 € |
| 5.000 | 0,44733 € | 2.236,65 € |
| 7.500 | 0,44181 € | 3.313,57 € |
| 12.500 | 0,43570 € | 5.446,25 € |
| 17.500 | 0,43212 € | 7.562,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

