
TLE42742DV50NTMA1 | |
|---|---|
DigiKey Part Number | TLE42742DV50NTMA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE42742DV50NTMA1 |
Description | IC REG LINEAR 5V 400MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 250mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 220 µA |
Packaging Bulk | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 60dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |

