TLE42712SAKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 52
Unit Price: 7,87000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 550mA PG-TO220-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 550mA PG-TO220-7-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42712SAKSA1

DigiKey Part Number
TLE42712SAKSA1-ND
Manufacturer
Manufacturer Product Number
TLE42712SAKSA1
Description
IC REG LIN 5V 550MA TO220-7-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 550mA PG-TO220-7-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
90 mA
Series
PSRR
54dB (100Hz)
Packaging
Tube
Control Features
Reset, Watchdog
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-220-7
Voltage Dropout (Max)
0.7V @ 550mA
Supplier Device Package
PG-TO220-7-12
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3081ET7#06PBFAnalog Devices Inc.52505-LT3081ET7#06PBF-ND7,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes