


TLE42712GATMA1 | |
|---|---|
DigiKey Part Number | TLE42712GATMA1TR-ND - Tape & Reel (TR) TLE42712GATMA1CT-ND - Cut Tape (CT) TLE42712GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42712GATMA1 |
Description | IC REG LIN 5V 550MA PG-TO263-7-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 550mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42712GATMA1 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 90 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage Dropout (Max) 0.7V @ 550mA | Supplier Device Package PG-TO263-7-1 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,92320 € | 48,08 € |
| 100 | 1,72610 € | 172,61 € |
| 250 | 1,63232 € | 408,08 € |
| 500 | 1,57574 € | 787,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52916 € | 1.529,16 € |
| 2.000 | 1,49083 € | 2.981,66 € |
| 3.000 | 1,47163 € | 4.414,89 € |
| 5.000 | 1,45037 € | 7.251,85 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

