



TLE42702GATMA1 | |
|---|---|
DigiKey Part Number | TLE42702GATMA1TR-ND - Tape & Reel (TR) TLE42702GATMA1CT-ND - Cut Tape (CT) TLE42702GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42702GATMA1 |
Description | IC REG LIN 5V 650MA PG-TO263-5-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 650mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42702GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 550mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,65760 € | 41,44 € |
| 100 | 1,48790 € | 148,79 € |
| 250 | 1,40696 € | 351,74 € |
| 500 | 1,37768 € | 688,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31807 € | 1.318,07 € |
| 2.000 | 1,28503 € | 2.570,06 € |
| 3.000 | 1,26848 € | 3.805,44 € |
| 5.000 | 1,25015 € | 6.250,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


