


TLE42702DATMA1 | |
|---|---|
DigiKey Part Number | TLE42702DATMA1TR-ND - Tape & Reel (TR) TLE42702DATMA1CT-ND - Cut Tape (CT) TLE42702DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42702DATMA1 |
Description | IC REG LIN 5V 650MA TO252-5-11 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 650mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42702DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 550mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,47360 € | 36,84 € |
| 100 | 1,32010 € | 132,01 € |
| 250 | 1,24692 € | 311,73 € |
| 500 | 1,21480 € | 607,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12814 € | 2.820,35 € |
| 5.000 | 1,10504 € | 5.525,20 € |
| 7.500 | 1,09347 € | 8.201,02 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

