



TLE42694GMXUMA2 | |
|---|---|
DigiKey Part Number | TLE42694GMXUMA2TR-ND - Tape & Reel (TR) TLE42694GMXUMA2CT-ND - Cut Tape (CT) TLE42694GMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42694GMXUMA2 |
Description | IC REG LINEAR 5V 100MA PG-DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42694GMXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68500 € | 68,50 € |
| 250 | 0,64292 € | 160,73 € |
| 500 | 0,61754 € | 308,77 € |
| 1.000 | 0,60819 € | 608,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57460 € | 1.436,50 € |
| 5.000 | 0,56130 € | 2.806,50 € |
| 7.500 | 0,55464 € | 4.159,80 € |
| 12.500 | 0,54726 € | 6.840,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

