


TLE4268GXUMA2 | |
|---|---|
DigiKey Part Number | TLE4268GXUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4268GXUMA2 |
Description | IC REG LIN 5V 150MA PG-DSO-20-35 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-20-35 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 450 µA |
Mfr | Current - Supply (Max) 20 mA |
Series | Control Features Reset, Watchdog |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-DSO-20-35 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |

