


TLE4268GSXUMA1 | |
|---|---|
DigiKey Part Number | TLE4268GSXUMA1TR-ND - Tape & Reel (TR) TLE4268GSXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE4268GSXUMA1 |
Description | IC REG LINEAR 5V 180MA 8DSO-16 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4268GSXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68300 € | 66,83 € |
| 25 | 6,21240 € | 155,31 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |

