


TLE42664GHTMA2 | |
|---|---|
DigiKey Part Number | TLE42664GHTMA2TR-ND - Tape & Reel (TR) TLE42664GHTMA2CT-ND - Cut Tape (CT) TLE42664GHTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42664GHTMA2 |
Description | IC REG LIN 5V 100MA PG-SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42664GHTMA2 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 4 mA |
Series | PSRR 68dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package PG-SOT223-4 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,68420 € | 68,42 € |
| 250 | 0,64220 € | 160,55 € |
| 500 | 0,61686 € | 308,43 € |
| 1.000 | 0,60778 € | 607,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56476 € | 2.259,04 € |
| 8.000 | 0,55315 € | 4.425,20 € |
| 12.000 | 0,54733 € | 6.567,96 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

