


TLE42662GHTMA2 | |
|---|---|
DigiKey Part Number | TLE42662GHTMA2TR-ND - Tape & Reel (TR) TLE42662GHTMA2CT-ND - Cut Tape (CT) TLE42662GHTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42662GHTMA2 |
Description | IC REG LIN 5V 150MA PG-SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42662GHTMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06080 € | 26,52 € |
| 100 | 0,94550 € | 94,55 € |
| 250 | 0,89044 € | 222,61 € |
| 500 | 0,85730 € | 428,65 € |
| 1.000 | 0,83001 € | 830,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78905 € | 3.156,20 € |
| 8.000 | 0,77383 € | 6.190,64 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

