
TLE42642GHTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE42642GHTMA1TR-ND - Tape & Reel (TR) 448-TLE42642GHTMA1CT-ND - Cut Tape (CT) 448-TLE42642GHTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42642GHTMA1 |
Description | IC REG LIN 5V 150MA PG-SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42642GHTMA1 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 4 mA |
Series | PSRR 68dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-SOT223-4 |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4264-2CST50T3G | onsemi | 16.248 | NCV4264-2CST50T3GOSCT-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,08960 € | 27,24 € |
| 100 | 0,96840 € | 96,84 € |
| 250 | 0,91060 € | 227,65 € |
| 500 | 0,87578 € | 437,89 € |
| 1.000 | 0,84709 € | 847,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80405 € | 3.216,20 € |
| 8.000 | 0,78806 € | 6.304,48 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

