


TLE4263GMXUMA1 | |
|---|---|
DigiKey Part Number | TLE4263GMXUMA1TR-ND - Tape & Reel (TR) TLE4263GMXUMA1CT-ND - Cut Tape (CT) TLE4263GMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4263GMXUMA1 |
Description | IC REG LIN 5V 200MA PG-DSO-14-30 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4263GMXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 23 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset, Wake-Up, Watchdog | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,86400 € | 46,60 € |
| 100 | 1,67740 € | 167,74 € |
| 250 | 1,58840 € | 397,10 € |
| 500 | 1,53470 € | 767,35 € |
| 1.000 | 1,49053 € | 1.490,53 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

