


TLE42632ESXUMA1 | |
|---|---|
DigiKey Part Number | TLE42632ESXUMA1TR-ND - Tape & Reel (TR) TLE42632ESXUMA1CT-ND - Cut Tape (CT) TLE42632ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42632ESXUMA1 |
Description | IC REG LINEAR 5V 180MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42632ESXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,82440 € | 20,61 € |
| 100 | 0,73130 € | 73,13 € |
| 250 | 0,68676 € | 171,69 € |
| 500 | 0,65992 € | 329,96 € |
| 1.000 | 0,65165 € | 651,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61453 € | 1.536,33 € |
| 5.000 | 0,60048 € | 3.002,40 € |
| 7.500 | 0,59345 € | 4.450,88 € |
| 12.500 | 0,58565 € | 7.320,62 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

