


TLE4262GNTMA1 | |
|---|---|
DigiKey Part Number | TLE4262GNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4262GNTMA1 |
Description | IC REG LIN 5V 200MA PG-DSO-20-35 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-20-35 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4262GNTMA1 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 23 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package PG-DSO-20-35 |
Current - Output | Base Product Number |

