TLE4254GSXUMA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.681
Unit Price: 1,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.946
Unit Price: 1,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.428
Unit Price: 1,28000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8-27
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4254GSXUMA3

DigiKey Part Number
TLE4254GSXUMA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4254GSXUMA3
Description
IC REG LINEAR POS ADJ 70MA 8DSO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8-27
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
15 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
Tracking
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.4V @ 70mA
Supplier Device Package
PG-DSO-8-27
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE4254GSXUMA4Infineon Technologies1.681TLE4254GSXUMA4CT-ND1,18000 €Direct
TLE4254EJAXUMA2Infineon Technologies3.946448-TLE4254EJAXUMA2CT-ND1,28000 €Similar
TLE4254EJSXUMA2Infineon Technologies5.428TLE4254EJSXUMA2CT-ND1,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes