Similar



TLE4254GAXUMA1 | |
|---|---|
DigiKey Part Number | TLE4254GAXUMA1TR-ND - Tape & Reel (TR) TLE4254GAXUMA1CT-ND - Cut Tape (CT) TLE4254GAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4254GAXUMA1 |
Description | IC REG LINEAR POS ADJ 70MA 8DSO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4254GAXUMA1 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 15 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.4V @ 70mA | Supplier Device Package PG-DSO-8 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4254CPDAJR2G | onsemi | 2.240 | 488-NCV4254CPDAJR2GCT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55510 € | 1.387,75 € |
| 5.000 | 0,54187 € | 2.709,35 € |
| 7.500 | 0,53524 € | 4.014,30 € |
| 12.500 | 0,52790 € | 6.598,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


