TLE4252DNTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 9.314
Unit Price: 1,41000 €
Datasheet

Similar


onsemi
In Stock: 4.538
Unit Price: 1,08000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-TO252-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-TO252-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4252DNTMA1

DigiKey Part Number
TLE4252DNTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4252DNTMA1
Description
IC REG LIN POS ADJ PG-TO252-5-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-TO252-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4252DNTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
25 mA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes