


TLE4251DATMA1 | |
|---|---|
DigiKey Part Number | TLE4251DATMA1TR-ND - Tape & Reel (TR) TLE4251DATMA1CT-ND - Cut Tape (CT) TLE4251DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4251DATMA1 |
Description | IC REG LIN POS ADJ 400MA TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4251DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,08520 € | 27,13 € |
| 100 | 0,96760 € | 96,76 € |
| 250 | 0,91148 € | 227,87 € |
| 500 | 0,87764 € | 438,82 € |
| 1.000 | 0,84982 € | 849,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82044 € | 2.051,10 € |
| 5.000 | 0,80273 € | 4.013,65 € |
| 7.500 | 0,79386 € | 5.953,95 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

