
TLE4250GHUSA1 | |
|---|---|
DigiKey Part Number | 448-TLE4250GHUSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4250GHUSA1 |
Description | IC REG LIN POS ADJ 50MA SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5 |
Category | Current - Supply (Max) 3 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage Dropout (Max) 0.3V @ 10mA | Supplier Device Package PG-SCT595-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 150 µA |

