


TLE4247EL30XUMA1 | |
|---|---|
DigiKey Part Number | TLE4247EL30XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4247EL30XUMA1 |
Description | IC PWR DRIVER BIPOLAR 1:1 DSO-8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar PG-DSO-8 |
Datasheet | Datasheet |
Category | Voltage - Load 3V ~ 30V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Fault Protection Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-8 |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |

