
TLE4241SYSSHIELDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4241SYSSHIELDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4241SYSSHIELDTOBO1 |
Description | Eval |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE4241GM Extension Board Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | TLE4241GM | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,54000 € | 105,54 € |
| Unit Price without VAT: | 105,54000 € |
|---|---|
| Unit Price with VAT: | 125,59260 € |

