LED Driver IC 1 Output Linear Dimming 58mA PG-SCT595-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE42402MHTSA1

DigiKey Part Number
TLE42402MHTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE42402MHTSA1
Description
IC LED DRIVER LIN 58MA SCT595-5
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 58mA PG-SCT595-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE42402MHTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
45V
Manufacturer
Infineon Technologies
Current - Output / Channel
58mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Linear
Package / Case
6-SMD (5 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
PG-SCT595-5-1
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.