TLE4209GXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.724
Unit Price: 1,45000 €
Datasheet
Motor Driver Bipolar Parallel PG-DSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4209GXUMA1

DigiKey Part Number
TLE4209GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4209GXUMA1
Description
IC MOTOR DRIVER 8V-18V 14DSO
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel PG-DSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
TLE4209GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC, DC Servo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
-
Current - Output
700mA
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes