
TLE4208GXUMA2 | |
|---|---|
DigiKey Part Number | TLE4208GXUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4208GXUMA2 |
Description | IC MOTOR DRIVER 5V-18V 28DSO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel PG-DSO-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 5V ~ 18V | |
Voltage - Load | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80434 € | 1.804,34 € |
| 2.000 | 1,76182 € | 3.523,64 € |
| 3.000 | 1,74051 € | 5.221,53 € |
| 5.000 | 1,71691 € | 8.584,55 € |
| Unit Price without VAT: | 1,80434 € |
|---|---|
| Unit Price with VAT: | 2,14716 € |

