TLE4207GXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 4.124
Unit Price: 1,75000 €
Datasheet
Motor Driver Parallel P-DSO-14-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4207GXUMA1

DigiKey Part Number
TLE4207GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4207GXUMA1
Description
IC MOTOR DRIVER 5V-18V 14DSO
Customer Reference
Detailed Description
Motor Driver Parallel P-DSO-14-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4207GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
5V ~ 18V
Voltage - Load
5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
P-DSO-14-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 91.591 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

91.591In Stock
Ships from Rochester Electronics, LLC