Motor Driver Bipolar Parallel PG-DSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE42064GXUMA2

DigiKey Part Number
448-TLE42064GXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE42064GXUMA2
Description
IC MOTOR DRIVER 8V-18V 14SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel PG-DSO-14-22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
-
Current - Output
800mA
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02498 €2.562,45 €
5.0001,00373 €5.018,65 €
7.5000,99310 €7.448,25 €
Manufacturers Standard Package
Unit Price without VAT:1,02498 €
Unit Price with VAT:1,21973 €